


MMSZ4689-TP | |
|---|---|
DigiKey Part Number | MMSZ4689-TPMSTR-ND - Tape & Reel (TR) MMSZ4689-TPMSCT-ND - Cut Tape (CT) MMSZ4689-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689-TP |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4689-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.65800 | $6.58 |
| 100 | $0.40370 | $40.37 |
| 500 | $0.29088 | $145.44 |
| 1,000 | $0.25421 | $254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20732 | $621.96 |
| 6,000 | $0.18357 | $1,101.42 |
| 9,000 | $0.17144 | $1,542.96 |
| 15,000 | $0.15779 | $2,366.85 |
| 21,000 | $0.14969 | $3,143.49 |
| 30,000 | $0.14181 | $4,254.30 |






