



MMBZ5230B-TP | |
---|---|
DigiKey Part Number | MMBZ5230B-TPMSTR-ND - Tape & Reel (TR) MMBZ5230B-TPMSCT-ND - Cut Tape (CT) MMBZ5230B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5230B-TP |
Description | DIODE ZENER 4.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.72300 | $7.23 |
100 | $0.35310 | $35.31 |
500 | $0.33796 | $168.98 |
1,000 | $0.28968 | $289.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24945 | $748.35 |