MCG013N10YL-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCG35P04-TP

DigiKey Part Number
353-MCG35P04-TPTR-ND - Tape & Reel (TR)
353-MCG35P04-TPCT-ND - Cut Tape (CT)
353-MCG35P04-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCG35P04-TP
Description
P-CHANNEL MOSFET,DFN3333
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 35A 38W Surface Mount DFN3333
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1257 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
38W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.69500$36.95
100$2.37540$237.54
500$1.80724$903.62
1,000$1.54326$1,543.26
2,000$1.46969$2,939.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.30254$6,512.70
10,000$1.19840$11,984.00
15,000$1.14655$17,198.25
25,000$1.08739$27,184.75
35,000$1.05236$36,832.60
50,000$1.05203$52,601.50
Manufacturers Standard Package