8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN

MCAC100N08YA-TP

DigiKey Part Number
353-MCAC100N08YA-TPTR-ND - Tape & Reel (TR)
353-MCAC100N08YA-TPCT-ND - Cut Tape (CT)
353-MCAC100N08YA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC100N08YA-TP
Description
MOSFET N-CH 80 100A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 152W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6320 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
152W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.01000$16.01
10$10.22300$102.23
100$6.89400$689.40
500$5.46918$2,734.59
1,000$5.10429$5,104.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.20853$21,042.65
10,000$4.17016$41,701.60
Manufacturers Standard Package