D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK
Micro Commercial Components Corporate Video

MBRB20200CT-TP

DigiKey Part Number
MBRB20200CT-TPMSTR-ND - Tape & Reel (TR)
MBRB20200CT-TPMSCT-ND - Cut Tape (CT)
MBRB20200CT-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB20200CT-TP
Description
DIODE ARRAY SCHOT 200V 20A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.53000$20.53
10$13.22000$132.20
100$9.04030$904.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.85208$5,481.66
1,600$6.34105$10,145.68
2,400$6.08076$14,593.82
4,000$5.86471$23,458.84
Manufacturers Standard Package