0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2376579-2

DigiKey Part Number
17-2376579-2TR-ND - Tape & Reel (TR)
17-2376579-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2376579-2
Description
250 FASTON PCB TAB TPBR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2376579-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.315" (8.00mm)
Length - Overall
0.551" (14.00mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Nickel
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,052
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.72100$27.21
25$2.54880$63.72
50$2.42540$121.27
100$2.30940$230.94
250$2.16488$541.22
500$2.06130$1,030.65
1,000$1.96280$1,962.80
2,500$1.83981$4,599.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.66998$25,049.70
30,000$1.59034$47,710.20
45,000$1.54553$69,548.85
Manufacturers Standard Package