
2376582-2 | |
|---|---|
DigiKey Part Number | 17-2376582-2TR-ND - Tape & Reel (TR) 17-2376582-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2376582-2 |
Description | 250 FASTON PCB TAB TPBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2376582-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.58700 | $29.35 |
| 100 | $0.55820 | $55.82 |
| 250 | $0.52356 | $130.89 |
| 500 | $0.49838 | $249.19 |
| 1,000 | $0.47446 | $474.46 |
| 2,500 | $0.44472 | $1,111.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.40362 | $6,054.30 |
| 30,000 | $0.38435 | $11,530.50 |
| 45,000 | $0.37351 | $16,807.95 |
| 75,000 | $0.36029 | $27,021.75 |
| 105,000 | $0.35184 | $36,943.20 |
| 150,000 | $0.34311 | $51,466.50 |


