


MBR0530-TP | |
|---|---|
DigiKey Part Number | MBR0530TPMSTR-ND - Tape & Reel (TR) MBR0530TPMSCT-ND - Cut Tape (CT) MBR0530TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530-TP |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0530-TP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS0530_R1_00001 | Panjit International Inc. | 18,516 | 3757-SS0530_R1_00001CT-ND | $7.00000 | Similar |
| Tape & Reel (TR): | 63960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.68400 | $68.40 |
| 500 | $0.49856 | $249.28 |
| 1,000 | $0.43829 | $438.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36131 | $1,083.93 |
| 6,000 | $0.32239 | $1,934.34 |
| 9,000 | $0.30254 | $2,722.86 |
| 15,000 | $0.28020 | $4,203.00 |
| 21,000 | $0.26696 | $5,606.16 |
| 30,000 | $0.25408 | $7,622.40 |











