


HER605-AP | |
---|---|
DigiKey Part Number | HER605-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER605-AP |
Description | DIODE STANDARD 400V 6A R6 |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |