FR6J-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.90580
Datasheet

Similar


onsemi
In Stock: 38,536
Unit Price: $3.53000
Datasheet

Similar


onsemi
In Stock: 33,392
Unit Price: $4.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,382
Unit Price: $5.17000
Datasheet

Similar


onsemi
In Stock: 10,066
Unit Price: $3.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 54,532
Unit Price: $2.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 51,064
Unit Price: $5.34000
Datasheet

Similar


STMicroelectronics
In Stock: 8,701
Unit Price: $4.02000
Datasheet

Similar


STMicroelectronics
In Stock: 5,439
Unit Price: $4.68000
Datasheet

Similar


STMicroelectronics
In Stock: 28,059
Unit Price: $4.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $18.55700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.27848
Datasheet
FR6J-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FR6J-TP
FR6J-TP
Micro Commercial Components Corporate Video

FR6J-TP

DigiKey Part Number
FR6J-TPMSTR-ND - Tape & Reel (TR)
FR6J-TPMSCT-ND - Cut Tape (CT)
FR6J-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR6J-TP
Description
DIODE STANDARD 600V 6A DO214AB
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes