


FR153GP-TP | |
---|---|
DigiKey Part Number | FR153GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR153GP-TP |
Description | DIODE STANDARD 200V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44188 | $1,767.52 |
8,000 | $0.39801 | $3,184.08 |
12,000 | $0.37563 | $4,507.56 |
20,000 | $0.35046 | $7,009.20 |
28,000 | $0.33555 | $9,395.40 |
40,000 | $0.32106 | $12,842.40 |
100,000 | $0.28924 | $28,924.00 |
200,000 | $0.26958 | $53,916.00 |