


ESD12VD9-TP | |
---|---|
DigiKey Part Number | ESD12VD9-TPMSTR-ND - Tape & Reel (TR) ESD12VD9-TPMSCT-ND - Cut Tape (CT) ESD12VD9-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VD9-TP |
Description | TVS DIODE 12VWM 18.4VC SOD923 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 18.4V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.68300 | $16.83 |
100 | $0.56660 | $56.66 |
500 | $0.53372 | $266.86 |
1,000 | $0.49266 | $492.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.43518 | $3,481.44 |
16,000 | $0.37771 | $6,043.36 |
24,000 | $0.32023 | $7,685.52 |
40,000 | $0.31818 | $12,727.20 |