APXC2R5ARA471MH70G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 334
Unit Price: $19.07000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $13.32000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.57099
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.95789
Datasheet

Similar


Nichicon
In Stock: 1,160
Unit Price: $14.14000
Datasheet
470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC2R5ARA471MH70G

DigiKey Part Number
565-3132-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXC2R5ARA471MH70G
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.42 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes