



BZX84B4V7-TP | |
---|---|
DigiKey Part Number | BZX84B4V7-TPMSTR-ND - Tape & Reel (TR) BZX84B4V7-TPMSCT-ND - Cut Tape (CT) BZX84B4V7-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7-TP |
Description | DIODE ZENER 4.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.63400 | $6.34 |
100 | $0.39020 | $39.02 |
500 | $0.28154 | $140.77 |
1,000 | $0.24614 | $246.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20092 | $602.76 |
6,000 | $0.17803 | $1,068.18 |
9,000 | $0.16634 | $1,497.06 |
15,000 | $0.15318 | $2,297.70 |
21,000 | $0.14537 | $3,052.77 |
30,000 | $0.13778 | $4,133.40 |
75,000 | $0.12109 | $9,081.75 |
150,000 | $0.11077 | $16,615.50 |
300,000 | $0.10209 | $30,627.00 |