BZV55C5V1-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 34,288
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23,996
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23,565
Unit Price: $1.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.32000
Datasheet
Zener Diode 5.1 V 500 mW ±6% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±6% Surface Mount Mini MELF
Micro Commercial Components Corporate Video

BZV55C5V1-TP

DigiKey Part Number
BZV55C5V1-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55C5V1-TP
Description
DIODE ZENER 5.1V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±6% Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes