



BZT52C2V7S-TP | |
---|---|
DigiKey Part Number | 353-BZT52C2V7S-TPTR-ND - Tape & Reel (TR) 353-BZT52C2V7S-TPCT-ND - Cut Tape (CT) 353-BZT52C2V7S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7S-TP |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50200 | $5.02 |
100 | $0.25520 | $25.52 |
500 | $0.23050 | $115.25 |
1,000 | $0.21403 | $214.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19757 | $592.71 |
6,000 | $0.19362 | $1,161.72 |