



BZT52B13JS-TP | |
---|---|
DigiKey Part Number | BZT52B13JS-TPMSTR-ND - Tape & Reel (TR) BZT52B13JS-TPMSCT-ND - Cut Tape (CT) BZT52B13JS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B13JS-TP |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33400 | $13.34 |
100 | $0.83310 | $83.31 |
500 | $0.61214 | $306.07 |
1,000 | $0.54068 | $540.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44955 | $1,348.65 |
6,000 | $0.40355 | $2,421.30 |
9,000 | $0.38007 | $3,420.63 |
15,000 | $0.35367 | $5,305.05 |
21,000 | $0.33803 | $7,098.63 |
30,000 | $0.32281 | $9,684.30 |
75,000 | $0.28941 | $21,705.75 |
150,000 | $0.26877 | $40,315.50 |
300,000 | $0.25725 | $77,175.00 |