BCP56-10-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1,950
Unit Price: $3.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,588
Unit Price: $2.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 193
Unit Price: $3.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 619
Unit Price: $3.20000
Datasheet

Similar


onsemi
In Stock: 10,749
Unit Price: $5.83000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,301
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,000
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,450
Unit Price: $2.13000
Datasheet
MCT055P06Y-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCT055P06Y-TP
Micro Commercial Components Corporate Video

BCP56-10-TP

DigiKey Part Number
BCP56-10-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP56-10-TP
Description
TRANS NPN 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable