SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363
Micro Commercial Components Corporate Video

BAS70BRW-TP

DigiKey Part Number
BAS70BRW-TPTR-ND - Tape & Reel (TR)
BAS70BRW-TPCT-ND - Cut Tape (CT)
BAS70BRW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70BRW-TP
Description
DIODE ARR SCHOTT 70V 70MA SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.64400$26.44
100$1.74320$174.32
500$1.31196$655.98
1,000$1.15521$1,155.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93712$2,811.36
6,000$0.87037$5,222.22
9,000$0.80983$7,288.47
15,000$0.78034$11,705.10
21,000$0.77799$16,337.79
30,000$0.74930$22,479.00
75,000$0.69971$52,478.25
Manufacturers Standard Package