DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
Micro Commercial Components Corporate Video

5.0SMLJ18A-TP

DigiKey Part Number
5.0SMLJ18A-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ18A-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ18A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ18A-TP
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
172A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.58000$22.58
10$14.58300$145.83
100$10.02400$1,002.40
500$8.07584$4,037.92
1,000$7.44976$7,449.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.67144$20,014.32
Manufacturers Standard Package