



3SMBJ5931B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5931BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5931BTPMSCT-ND - Cut Tape (CT) 3SMBJ5931BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5931B-TP |
Description | DIODE ZENER 18V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.72100 | $17.21 |
| 100 | $1.15850 | $115.85 |
| 500 | $1.05244 | $526.22 |
| 1,000 | $0.95797 | $957.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03140 | $3,094.20 |







