



2SK3018-TP | |
---|---|
DigiKey Part Number | 2SK3018-TPMSTR-ND - Tape & Reel (TR) 2SK3018-TPMSCT-ND - Cut Tape (CT) 2SK3018-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3018-TP |
Description | MOSFET N-CH 30V 100MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.80300 | $18.03 |
100 | $1.13350 | $113.35 |
500 | $0.84082 | $420.41 |
1,000 | $0.74615 | $746.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61471 | $1,844.13 |
6,000 | $0.56474 | $3,388.44 |
9,000 | $0.46064 | $4,145.76 |
15,000 | $0.44952 | $6,742.80 |
21,000 | $0.44800 | $9,408.00 |
30,000 | $0.43799 | $13,139.70 |
75,000 | $0.41400 | $31,050.00 |
150,000 | $0.39102 | $58,653.00 |