SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523
Micro Commercial Components Corporate Video

1N4148X-TP

DigiKey Part Number
1N4148XTPMSTR-ND - Tape & Reel (TR)
1N4148XTPMSCT-ND - Cut Tape (CT)
1N4148XTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148X-TP
Description
DIODE STANDARD 75V 150MA SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148X-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,554,228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.78800$7.88
100$0.55590$55.59
500$0.40448$202.24
1,000$0.35110$351.10
2,000$0.31366$627.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.18251$1,460.08
16,000$0.18070$2,891.20
24,000$0.18026$4,326.24
40,000$0.16216$6,486.40
56,000$0.15098$8,454.88
Manufacturers Standard Package