Diode 100 V 150mA Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount 2-DFN1006
Micro Commercial Components Corporate Video

1N4148WL2-TP

DigiKey Part Number
1N4148WL2-TPMSTR-ND - Tape & Reel (TR)
1N4148WL2-TPMSCT-ND - Cut Tape (CT)
1N4148WL2-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WL2-TP
Description
DIODE STANDARD 100V 150MA 2DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-DFN1006
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758,251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.74800$7.48
100$0.46120$46.12
500$0.33362$166.81
1,000$0.29203$292.03
2,000$0.25684$513.68
5,000$0.21859$1,092.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19487$1,948.70
20,000$0.17488$3,497.60
30,000$0.16467$4,940.10
50,000$0.15320$7,660.00
70,000$0.14640$10,248.00
100,000$0.13979$13,979.00
Manufacturers Standard Package