
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro:bit | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | MPU | |
Main Purpose | Education | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | nRF52833 | |
Included MCU/MPU Board(s) | micro:bit V2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,845.78000 | $1,845.78 |