
MIC10937J-40 | |
---|---|
DigiKey Part Number | 2156-MIC10937J-40-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC10937J-40 |
Description | ALPHANUMERIC DISPLAY CONTROLLER |
Customer Reference | |
Detailed Description | LED, Vacuum Fluorescent (VF) Driver 44-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LED, Vacuum Fluorescent (VF) | |
Configuration | 14 Segment, 16 Segment | |
Interface | Serial | |
Digits or Characters | 16 Characters | |
Voltage - Supply | -8.5V ~ -16.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $18.14238 | $2,358.51 |