
MHRJJ88NFRA | |
---|---|
DigiKey Part Number | 4672-MHRJJ88NFRA-ND |
Manufacturer | |
Manufacturer Product Number | MHRJJ88NFRA |
Description | 8P8C SOCKET RIGHT ANGLE NO FLANG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $7.86200 | $78.62 |
25 | $7.36920 | $184.23 |
50 | $7.01540 | $350.77 |
100 | $6.68030 | $668.03 |
300 | $6.18140 | $1,854.42 |
500 | $5.96244 | $2,981.22 |
1,000 | $5.67769 | $5,677.69 |
2,500 | $5.32232 | $13,305.80 |