
MHED-DS15S-K | |
|---|---|
DigiKey Part Number | 4672-MHED-DS15S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-DS15S-K |
Description | 15 WAY D-SUB HOOD BLACK PLASTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Plastic, Flame Retardant |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 10 | $20.73500 | $207.35 |
| 25 | $19.43240 | $485.81 |
| 50 | $18.50340 | $925.17 |
| 100 | $17.61870 | $1,761.87 |
| 300 | $16.30433 | $4,891.30 |
| 500 | $15.72708 | $7,863.54 |
| 1,000 | $14.97670 | $14,976.70 |
| 2,500 | $14.03972 | $35,099.30 |



