
MHDSSK-P-15-L-K | |
|---|---|
DigiKey Part Number | 4672-MHDSSK-P-15-L-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDSSK-P-15-L-K |
Description | 15 WAY D-SUB HOOD PLASTIC TOP AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $16.22100 | $162.21 |
| 25 | $15.20640 | $380.16 |
| 50 | $14.47800 | $723.90 |
| 100 | $13.78660 | $1,378.66 |
| 300 | $12.75783 | $3,827.35 |
| 500 | $12.30628 | $6,153.14 |
| 1,000 | $11.71901 | $11,719.01 |
| 2,500 | $10.98570 | $27,464.25 |

