
MHDM-CTM | |
|---|---|
DigiKey Part Number | 4672-MHDM-CTM-ND |
Manufacturer | |
Manufacturer Product Number | MHDM-CTM |
Description | D CRIMP MACHINE PIN MALE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.34900 | $43.49 |
| 25 | $4.07440 | $101.86 |
| 50 | $3.87720 | $193.86 |
| 100 | $3.69230 | $369.23 |
| 300 | $3.41657 | $1,024.97 |
| 500 | $3.29550 | $1,647.75 |
| 1,000 | $3.13815 | $3,138.15 |
| 2,500 | $2.94162 | $7,354.05 |

