
MHDBC9SS-NW | |
|---|---|
DigiKey Part Number | 4672-MHDBC9SS-NW-ND |
Manufacturer | |
Manufacturer Product Number | MHDBC9SS-NW |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | - | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | White | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.18200 | $31.82 |
| 25 | $2.98600 | $74.65 |
| 50 | $2.84140 | $142.07 |
| 100 | $2.70570 | $270.57 |
| 250 | $2.53616 | $634.04 |
| 500 | $2.41482 | $1,207.41 |
| 1,000 | $2.29947 | $2,299.47 |
| 2,500 | $2.15542 | $5,388.55 |



