
MHD45PPK9-K | |
|---|---|
DigiKey Part Number | 4672-MHD45PPK9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PPK9-K |
Description | 9 WAY D-SUB HOOD PLASTIC SIDE EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6560-0107-11 | Encitech Connectors AB | 968 | 4414-6560-0107-11-ND | $18.09000 | Parametric Equivalent |
| 8655PHRA0901LF | Amphenol CS (FCI) | 91 | 609-1462-ND | $45.79000 | Parametric Equivalent |
| 993-009-010R031 | NorComp Inc. | 257 | 993-109P45E-ND | $17.43000 | Parametric Equivalent |
| C88E200000 | Northern Technologies | 287 | 6022-C88E200000-ND | $21.54000 | Parametric Equivalent |
| C88E200004 | Northern Technologies | 43 | 6022-C88E200004-ND | $15.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.38100 | $93.81 |
| 25 | $8.79720 | $219.93 |
| 50 | $8.37440 | $418.72 |
| 100 | $7.97490 | $797.49 |
| 300 | $7.37907 | $2,213.72 |
| 500 | $7.11768 | $3,558.84 |
| 1,000 | $6.77797 | $6,777.97 |
| 2,500 | $6.35364 | $15,884.10 |


