Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHC88E330000 | |
|---|---|
DigiKey Part Number | 4672-MHC88E330000-ND |
Manufacturer | |
Manufacturer Product Number | MHC88E330000 |
Description | 37 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHED-DS37OF-K | MH Connectors | 0 | 4672-MHED-DS37OF-K-ND | $18.49670 | Parametric Equivalent |
| MHED-MD37T-K | MH Connectors | 0 | 4672-MHED-MD37T-K-ND | $42.09240 | Parametric Equivalent |
| 1727040121 | Molex | 122 | 900-1727040121-ND | $67.25000 | Parametric Equivalent |
| 980-2000-353 | ITT Cannon, LLC | 323 | 1003-1950-ND | $80.65000 | Parametric Equivalent |
| DC121073152 | ITT Cannon, LLC | 266 | 1003-1086-ND | $213.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.32210 | $4,732.21 |






