PLA17YE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LulzBot
In Stock: 1
Unit Price: $188.77000
Datasheet
PLAxxYE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA17YE1

DigiKey Part Number
473-1286-ND
Manufacturer
Manufacturer Product Number
PLA17YE1
Description
FILAMENT YELLOW PLA 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament Yellow PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Spool
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Yellow
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
100N/mm²
Density
1.24g/cm³
Operating Temperature
210°C ~ 220°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes