
PLA17PU1 | |
---|---|
DigiKey Part Number | 473-1285-ND |
Manufacturer | |
Manufacturer Product Number | PLA17PU1 |
Description | FILAMENT PURPLE PLA 0.07" 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Purple PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Purple | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 100N/mm² | |
Density | 1.24g/cm³ | |
Operating Temperature | 210°C ~ 220°C | |
Features | - |