PETG17BL1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LulzBot
In Stock: 1
Unit Price: $320.23000
Datasheet
PETGxxBL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETG17BL1

DigiKey Part Number
473-1289-ND
Manufacturer
Manufacturer Product Number
PETG17BL1
Description
FILAMENT BLUE PETG 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament Blue PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Spool
Part Status
Obsolete
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Blue
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
50N/mm²
Flex Strength
800N/mm²
Density
1.27g/cm³
Operating Temperature
210°C ~ 240°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes