ABSxxTHGR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABSxxTHGR1
ABS17THGR1

ABS17THGR1

DigiKey Part Number
473-1443-ND
Manufacturer
Manufacturer Product Number
ABS17THGR1
Description
FILAMENT GREEN ABS 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament Green ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Spool
Part Status
Obsolete
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Color
Green
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
210°C ~ 240°C
Features
Thermochromic Fill
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.