
8464-2 | |
---|---|
DigiKey Part Number | 8464-2-ND |
Manufacturer | |
Manufacturer Product Number | 8464-2 |
Description | STATIC DISSIPATIV SIL GREASE TUB |
Customer Reference | |
Detailed Description | Silicone Grease Static Dissipative Tub, 468g (15.8 oz) Dark Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Silicone Grease | |
Color | Dark Gray | |
Form | Tub, 468g (15.8 oz) | |
Features | Static Dissipative | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 14°F ~ 104°F (-10°C ~ 40°C) |