841WB-850ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
841WB-850ML
MG Chemicals' 841WB

841WB-850ML

DigiKey Part Number
473-1423-ND
Manufacturer
Manufacturer Product Number
841WB-850ML
Description
RF EMI LIQUID NICKL COND COATING
Customer Reference
Detailed Description
RF EMI Liquid 841WB X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Obsolete
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
-
Material
-
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-4°F ~ 81°F (-20°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.