8327GL6-25ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8327GL6-25ML

DigiKey Part Number
473-8327GL6-25ML-ND
Manufacturer
Manufacturer Product Number
8327GL6-25ML
Description
NON-SILICONE LIQUID THERMAL GEL,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Gel 25 ml Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Non-Silicone Gel
Size / Dimension
25 ml Jar
Usable Temperature Range
-40°F ~ 248°F (-40°C ~ 120°C)
Color
Gray
Thermal Conductivity
6.00W/m-K
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$335.54000$335.54
10$296.96100$2,969.61
25$282.83520$7,070.88
50$272.58780$13,629.39
100$262.69880$26,269.88
250$250.15996$62,539.99