
8282-300 | |
|---|---|
DigiKey Part Number | 8282-300-ND |
Manufacturer | |
Manufacturer Product Number | 8282-300 |
Description | WIPES DRY MOIST ABSOR 9X8" 300PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Moisture Absorption 1 (300 ea 9" L x 8" W) |
Datasheet | Datasheet |
Category | Quantity 1 (300 ea 9" L x 8" W) |
Manufacturer MG Chemicals | Shelf Life 60 Months |
Packaging Bag | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Cleaner, Treatment Type Wipes, Dry | Base Product Number |
Usage Moisture Absorption |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.42000 | $330.42 |
| 10 | $299.01600 | $2,990.16 |
| 25 | $289.31120 | $7,232.78 |
| 50 | $282.78340 | $14,139.17 |
| 100 | $276.86230 | $27,686.23 |
| 250 | $269.84640 | $67,461.60 |



