Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4894-227G

DigiKey Part Number
473-1128-ND
Manufacturer
Manufacturer Product Number
4894-227G
Description
SOLDER RA 60/40 .025" 1/2 LB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.025" (0.64mm)
Melting Point
361 ~ 376°F (183 ~ 191°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
22 AWG, 23 SWG
Process
Leaded
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Shipping Info
-
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$357.39000$357.39
5$308.01000$1,540.05
10$288.87900$2,888.79
25$265.36680$6,634.17
50$248.82540$12,441.27
100$233.27600$23,327.60