
4887-454G | |
|---|---|
DigiKey Part Number | 473-1158-ND |
Manufacturer | |
Manufacturer Product Number | 4887-454G |
Description | SOLDER RA 63/37 1 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $572.79000 | $572.79 |
| 5 | $493.61800 | $2,468.09 |
| 10 | $462.92800 | $4,629.28 |
| 25 | $425.17320 | $10,629.33 |
| 50 | $398.59640 | $19,929.82 |
| 100 | $378.61650 | $37,861.65 |




