Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4884-227G

DigiKey Part Number
473-1124-ND
Manufacturer
Manufacturer Product Number
4884-227G
Description
SOLDER RA 63/37 .025" 1/2 LBS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.025" (0.64mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
22 AWG, 23 SWG
Process
Leaded
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Shipping Info
-
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$405.07000$405.07
5$349.10200$1,745.51
10$327.42100$3,274.21
25$300.76560$7,519.14
50$282.00560$14,100.28
100$264.36890$26,436.89