
PR20204HBDN | |
|---|---|
DigiKey Part Number | 1849-PR20204HBDN-ND |
Manufacturer | |
Manufacturer Product Number | PR20204HBDN |
Description | PIN HEADER, THR, DUAL ROW, .100" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.236" (6.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Insulation Height 0.098" (2.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating Flash |
Number of Rows 2 | Contact Material Copper Zinc |
Row Spacing - Mating | Insulation Material Polyethylene |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.89100 | $18.91 |
| 100 | $1.60650 | $160.65 |
| 500 | $1.43350 | $716.75 |
| 1,000 | $1.36493 | $1,364.93 |
| 5,000 | $1.21829 | $6,091.45 |
| 10,000 | $1.16014 | $11,601.40 |

