
FM20C03VBDN00G7 | |
|---|---|
DigiKey Part Number | 1849-FM20C03VBDN00G7TR-ND - Tape & Reel (TR) 1849-FM20C03VBDN00G7CT-ND - Cut Tape (CT) 1849-FM20C03VBDN00G7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM20C03VBDN00G7 |
Description | RECEPTACLE, SMT, DUAL ROW, 2.00 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.169" (4.30mm) |
Style Board to Board | Operating Temperature -40°C ~ 105°C |
Number of Positions | Ingress Protection IP00 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.47300 | $74.73 |
| 100 | $6.34700 | $634.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $5.43496 | $4,891.46 |
| 1,800 | $5.17553 | $9,315.95 |
| 2,700 | $5.02958 | $13,579.87 |
| 4,500 | $4.85162 | $21,832.29 |
| 6,300 | $4.73787 | $29,848.58 |
| 9,000 | $4.62024 | $41,582.16 |

