
MMT371A115-0009 | |
|---|---|
DigiKey Part Number | 1849-MMT371A115-0009-ND |
Manufacturer | |
Manufacturer Product Number | MMT371A115-0009 |
Description | CONN JACK FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Potted |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Zinc |
Termination Solder | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation D | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Copper Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $445.19000 | $445.19 |
| 10 | $378.38600 | $3,783.86 |
| 30 | $350.17300 | $10,505.19 |
| 50 | $337.78700 | $16,889.35 |
| 100 | $321.68260 | $32,168.26 |
| 250 | $301.57348 | $75,393.37 |

