MMT371A115-0001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: $254.13000
Datasheet
4 Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT371A115-0001

DigiKey Part Number
1849-MMT371A115-0001-ND
Manufacturer
Manufacturer Product Number
MMT371A115-0001
Description
CONN JACK FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Zinc
Termination
Solder
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
D
Applications
Industrial
Primary Material
Metal
Base Product Number
Shell Material
Copper Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMT371A115METZ CONNECT USA Inc.01849-MMT371A115-ND$254.13000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$254.13000$254.13
10$216.01200$2,160.12
30$199.90033$5,997.01
50$192.82880$9,641.44
100$183.63130$18,363.13
250$172.14836$43,037.09
500$163.94378$81,971.89
Manufacturers Standard Package