AST2150202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AST2150202
One-Piece and Two-Piece Spring Clamp Terminal Blocks

AST2150202

DigiKey Part Number
1849-1062-ND
Manufacturer
Manufacturer Product Number
AST2150202
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.09000$13.09
10$9.49100$94.91
25$8.26160$206.54
50$7.46800$373.40
100$6.79140$679.14
250$6.07060$1,517.65
500$5.64238$2,821.19
1,000$5.30017$5,300.17
5,000$4.76020$23,801.00
Manufacturers Standard Package