
AST1861204 | |
|---|---|
DigiKey Part Number | 1849-AST1861204-ND |
Manufacturer | |
Manufacturer Product Number | AST1861204 |
Description | ST18612LDNN |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 60° (120°) Angle with Board 0.200" (5.08mm) Through Hole |
Category | Wire Gauge 12-28 AWG |
Manufacturer METZ CONNECT USA Inc. | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Push Button Actuated |
Number of Levels 2 | Color Gray |
Positions Per Level 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 60° (120°) Angle with Board | Contact Material - Plating Copper Tin Alloy - Tin Plated |
Current 15 A | Clamp Material - Plating Steel |
Voltage 300 V |

